Cart

4037735104747

GNS 4037735104747

image shown is a representation only

GNS

GPS MODULE GNS1201 UART,LOGGER
Supplier: Global Navigation Service
Matchcode: GNS1201
Rutronik No.: GPS1187
Unit Pack: 1
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
18.80 $
18,800.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

TTFF cold start
35 sec
TTFF warm start
33 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
22
Oper.temp.
-40/+85 °C
Length
11.5 mm
Width
13 mm
Height
2.1 mm
Weight
2 g
HF sniffer
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
3.3 V
Customs Tariff No.
85269120200
Country
Hong Kong
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?