Cart

4037735104662

GNS 4037735104662

image shown is a representation only

GNS

GPS RECEIVER GNS601 PATCH ANT.
Supplier: Global Navigation Service
Matchcode: GNS601
Rutronik No.: GPS1190
Unit Pack: 250
MOQ: 250
package: SMD
Packaging: REEL
In Stock
37.22 $
9,305.00 $

Prices

250 37.22 $
500 34.66 $
1,000 30.71 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
22
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6.7 mm
Weight
6 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
3.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
Hong Kong
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?