Cart

4037735104655

GNS 4037735104655

image shown is a representation only

GNS

GPS RECEIVER GNS401 USB, PATCH
Supplier: Global Navigation Service
Matchcode: GNS401
Rutronik No.: GPS1189
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/20/2014
31.98 $
31.98 $

Prices

1 31.98 $
10 27.60 $
20 25.66 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
22
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6 mm
Weight
6 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
3.3 V
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?