Cart

4037735104327

GNS

GPS MODULE TC6000GN NMEA OUTPUT
Supplier: Global Navigation Service
Matchcode: TC6000GN-P1
Rutronik No.: GPS1196
Unit Pack: 1
MOQ: 560
package: LGA
Packaging: REEL
On request
16.39 $
9,178.40 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-162 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
16
Oper.temp.
-40/+85 °C
Length
10 mm
Width
9.3 mm
Height
2.3 mm
Weight
2 g
HF sniffer
N Y/N
Automotive
NO
Package
LGA
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
1.8 V
Customs Tariff No.
85269120990
Country
Hong Kong
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?