Cart

4037735104068

GNS 4037735104068

image shown is a representation only

GNS

TC6000 GPS+BT+RDS/TMC OR FM TR.
Supplier: Global Navigation Service
Matchcode: TC6000
Rutronik No.: GPS1198
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
25.51 $
25.51 $

Prices

1 25.51 $
10 22.01 $
20 20.47 $

Parameter

TTFF cold start
34 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-162 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
40
Oper.temp.
-40/+85 °C
Length
10 mm
Width
9.3 mm
Height
2.3 mm
Weight
3 g
HF sniffer
N Y/N
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.8 V
Customs Tariff No.
85423990000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?