Cart

VS-24SMBU-5

FUJITSU VS-24SMBU-5

image shown is a representation only

FUJITSU

POWER RELAY 24V 10A 1NO THT
Supplier: Fujitsu
Matchcode: VS24SMBU5
Rutronik No.: REL127
Unit Pack: 25
MOQ: 25
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 03/15/2019
2.68 $
67.00 $

Prices

25 2.68 $
50 2.11 $
100 2.00 $
150 1.96 $
250 1.92 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
110 Ohm
P(N) coil
530 mW
No. of coils
1
Switch current
15 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
150 V[DC]
Contact materia
AGCDO
Length
29.2 mm
Width
12.9 mm
Height
25.3 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?