Cart

VE-12H5K

FUJITSU VE-12H5K

image shown is a representation only

FUJITSU

POWER RELAY 5A 12V THT 1CO
Supplier: Fujitsu
Matchcode: VE12H5K
Rutronik No.: REL7291
Unit Pack: 50
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
437.50 $

Prices

250 1.75 $
500 1.70 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
400 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
360 mW
No. of coils
1
Length
20.5 mm
Width
10.5 mm
Height
20.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?