Cart

SAP: 10601528525

FUJITSU SAP: 10601528525

image shown is a representation only

FUJITSU

SATA to mSATA Adapter
Supplier: Fujitsu
Matchcode: ST-168M
Rutronik No.: DISBOA2288
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
25.36 $
25.36 $

Prices

1 25.36 $
2 24.72 $
4 24.30 $
8 23.66 $
16 23.03 $

Parameter

Description 1
mSATA
Description 2
Adapter
Description 3
2,5"
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?