Cart

S26361-F5120-V119

FUJITSU S26361-F5120-V119

image shown is a representation only

FUJITSU

D3433-S mini-ITX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3433-S1
Rutronik No.: DISBOA2744
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
254.45 $
254.45 $

Prices

1 254.45 $
10 213.10 $

D3433-S mini-ITX Intel LGA1151 Description

Powered by the Intel® Q170 Express Chipset supporting DDR4 2133 SDRAM Memory and

6th generation Intel® CoreTM i3 / i5 / i7 Processors (Socket LGA1151)

Designed & approved for enhanced operating temperature range from 0°C to 60°C

Designed & approved for 24/7 continuous operation


Parameter

Form factor
MINI-ITX
System chipset
Q170
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI/LVDS
SATA ports
4
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
8
COM ports
1
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
N Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
32 GB
ECCN
5A002
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?