Cart

S26361-F5120-V105

FUJITSU S26361-F5120-V105

image shown is a representation only

FUJITSU

D3313-S5 AMD GX-412HC QuadCore
Supplier: Fujitsu
Matchcode: D3313-S5
Rutronik No.: DISBOA2668
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
154.73 $
154.73 $

Prices

1 154.73 $
2 151.92 $
4 150.51 $
8 149.10 $
16 146.29 $

Parameter

Form factor
MINI-ITX
System chipset
GX-412HC
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI/DP
SATA ports
2
PATA ports
0
SSD connector
MSATA
miniPCIe
HALF/FULL
USB ports
8
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
12/24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
ECCN
5A992
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?