Cart

S26361-F5110-V78

FUJITSU S26361-F5110-V78

image shown is a representation only

FUJITSU

D3128-B ATX Board LGA2011 XEON
Supplier: Fujitsu
Matchcode: D3128-B14 GS1
Rutronik No.: DISBOA2179
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
198.17 $
7,926.80 $

Parameter

Form factor
ATX
System chipset
C602
Socket type
LGA2011
Memory type
DDR3
Onboard graphic
N Y/N
Memory sockets
8X DIMM
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
14
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
64 GB
ECCN
5A002
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
142 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?