Cart

S26361-F5110-V140

FUJITSU S26361-F5110-V140

image shown is a representation only

FUJITSU

D3417-B2 microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3417-B2
Rutronik No.: DISBOA2853
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
155.22 $
155.22 $

Prices

1 155.22 $
2 152.39 $
4 150.97 $
8 149.57 $
16 146.74 $

Parameter

Form factor
MICRO-ATX
System chipset
Intel C236
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
Intel HD
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
6
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
DVI/DP/VGA
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel i219
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
64 GB
ECCN
5A992C
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?