Cart

S26361-F5110-V138

FUJITSU S26361-F5110-V138

image shown is a representation only

FUJITSU

D3402-B2 microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3402-B2
Rutronik No.: DISBOA2843
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
137.80 $
137.80 $

Prices

1 137.80 $
20 135.29 $
30 134.04 $
40 132.79 $
60 130.28 $

Parameter

Form factor
MICRO-ATX
System chipset
Q170
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/2xDP
SATA ports
5
PATA ports
0
SSD connector
MSATA
miniPCIe
NONE
USB ports
6
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?