Cart

S26361-F5110-V116

FUJITSU S26361-F5110-V116

image shown is a representation only

FUJITSU

D3441-S1 microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3441-S1
Rutronik No.: DISBOA2743
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
199.82 $
199.82 $

Prices

1 199.82 $
20 196.18 $
30 194.37 $
40 192.55 $
60 188.91 $

Parameter

Form factor
MICRO-ATX
System chipset
Q170
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
2xDP
SATA ports
6
PATA ports
0
SSD connector
MSATA
miniPCIe
NONE
USB ports
8
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?