Cart

S26361-F5110-V103

FUJITSU S26361-F5110-V103

image shown is a representation only

FUJITSU

D3348-B1 ATX LGA2011
Supplier: Fujitsu
Matchcode: D3348-B1
Rutronik No.: DISBOA2620
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
235.11 $
235.11 $

Parameter

Form factor
ATX
System chipset
C612
Socket type
LGA2011
Memory type
DDR4
Onboard graphic
N Y/N
Memory sockets
8X DIMM
SATA ports
10
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
8
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
128 GB
ECCN
5A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?