Cart

S26361-F5012-V135

FUJITSU S26361-F5012-V135

image shown is a representation only

FUJITSU

D3400-B2 microATX Intel H110
Supplier: Fujitsu
Matchcode: D3400-B2
Rutronik No.: DISBOA2845
Unit Pack: 48
MOQ: 48
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
80.95 $
3,885.60 $

Prices

48 80.95 $
96 70.63 $

Parameter

Form factor
MICRO-ATX
System chipset
H110
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
DVI/DP
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?