Cart

S26361-F5012-V102

FUJITSU S26361-F5012-V102

image shown is a representation only

FUJITSU

D3240-B microATX Intel H81/1150
Supplier: Fujitsu
Matchcode: D3240-B
Rutronik No.: DISBOA2542
Unit Pack: 48
MOQ: 48
Packaging: BOX
On request
70.06 $
3,362.88 $

Prices

48 70.06 $
96 68.15 $
144 66.23 $

Parameter

Form factor
MICRO-ATX
System chipset
H81
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
VGA/DVI
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
8
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
ECCN
5A992
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?