Cart

S26361-F5010-V88

FUJITSU S26361-F5010-V88

image shown is a representation only

FUJITSU

D3220-B microATX Intel B85/1150
Supplier: Fujitsu
Matchcode: D3220-B
Rutronik No.: DISBOA2431
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
111.52 $
111.52 $

Prices

1 111.52 $
2 109.50 $
4 108.48 $
8 107.47 $
10 105.44 $

Parameter

Form factor
MICRO-ATX
System chipset
B85
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/DP
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
12
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?