Cart

S26361-F5010-V160

FUJITSU S26361-F5010-V160

image shown is a representation only

FUJITSU

D3643-H microATX-Board LGA1151
Supplier: Fujitsu
Matchcode: D3643-H
Rutronik No.: DISBOA2987
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
131.67 $
131.67 $

Prices

1 131.67 $
20 129.27 $
30 128.07 $
40 126.88 $
60 124.48 $

Parameter

Form factor
MICRO-ATX
System chipset
Intel B360
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI-D/DP
SATA ports
4
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
10
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
ext. Temp.
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?