Cart

S26361-F5000-S1

FUJITSU S26361-F5000-S1

image shown is a representation only

FUJITSU

Screws for M-Sata (D3313)
Supplier: Fujitsu
Matchcode: S26361-F5000-S1
Rutronik No.: DISACC1104
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
In Stock
2.26 $
2.26 $

Prices

1 2.26 $
10 1.90 $

Parameter

Description 1
Screws
Description 2
M-Sata
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?