Cart

S26361-F5000-R001

FUJITSU S26361-F5000-R001

image shown is a representation only

FUJITSU

Risercard 1xPCIe D2964
Supplier: Fujitsu
Matchcode: D2964
Rutronik No.: DISBOA2067
Unit Pack: 1
MOQ: 20
Packaging: BOX
On request
9.86 $
197.20 $
Article with this quantity is not orderable.

Parameter

Description 1
D2964
Description 2
Riser-Card
Description 3
PCIe x1
Description 4
D2963-S
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?