Cart

S26361-F5000-P005

FUJITSU

19V Desktop Adapter 40W no pco
Supplier: Fujitsu
Matchcode: PSU FOR D3313/D3543/D3544
Rutronik No.: DISPSU1138
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
12.75 $
12.75 $

Prices

1 12.75 $
2 12.44 $
4 12.23 $
8 11.91 $
16 11.59 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
40 W
Input voltage
230 V
Output voltage
19 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C-7
Output plug
5,5x2,5
With pwr cord
NONE
Operating temp.
5 to 40 °C
Oper.humidity
10 to 90 %
Width
50 mm
Length
110 mm
Height
35 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85044030000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?