Cart

S26361-F5000-P002

FUJITSU S26361-F5000-P002

image shown is a representation only

FUJITSU

20V AC Adapter w/o power cord
Supplier: Fujitsu
Matchcode: 20V POWERSUPPLY 65W
Rutronik No.: DISBOA2473
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2014
13.71 $
13.71 $

Prices

1 13.71 $
2 13.37 $
4 13.14 $
8 12.79 $
16 12.45 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
65 W
Input voltage
230 V
Output voltage
20 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
70 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2pin AC
Output plug
1pin DC
With pwr cord
UK CORD
Operating temp.
0 - 40 °C
Oper.humidity
10 - 90 %
Width
130 mm
Length
60 mm
Height
25.4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044030900
Country
Germany
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?