Cart

S26361-F5000-K004

FUJITSU S26361-F5000-K004

image shown is a representation only

FUJITSU

Parallel port cable SFF-bracket
Supplier: Fujitsu
Matchcode: PARALLEL PORT INTERNAL 25PIN
Rutronik No.: DISPER1334
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2018
3.96 $
3.96 $

Prices

1 3.96 $
10 3.32 $

Parameter

Cable kit
N Y/N
Cable type
LPT
Connector A
Pin Conn.
Connector B
25pin SubD
Wires
25 No.
Slot bracket
Y Y/N
Bracket size
LOW PROFIL
Board type
ATX
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?