Cart

S26361-F5000-K002

FUJITSU S26361-F5000-K002

image shown is a representation only

FUJITSU

SATA cable HDD 600mm
Supplier: Fujitsu
Matchcode: SERIAL ATA CABLE 600MM
Rutronik No.: DISPER1209
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
1.99 $
1.99 $

Prices

1 1.99 $
2 1.89 $
4 1.82 $
8 1.72 $
16 1.63 $

Parameter

Cable kit
N Y/N
Cable type
SATA
Length
600 mm
Connector A
SATA
Connector B
SATA 90°
Wires
7 No.
Slot bracket
N Y/N
Bracket size
NONE
Board type
ALL
No.cables
1
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?