Cart

S26361-F5000-G001

FUJITSU S26361-F5000-G001

image shown is a representation only

FUJITSU

Displayport Addon Card D322x-B
Supplier: Fujitsu
Matchcode: D3213-A DISPLAYPORT ADDON CARD
Rutronik No.: DISACC1034
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
10.21 $
10.21 $

Prices

1 10.21 $
2 10.03 $
4 9.94 $
8 9.85 $
16 9.67 $

Parameter

Chip manufact.
INTEL
Chipset
Ivy Bridge
Bus type
PCIE 2.0
PCIe slot
X16
Memory size
0 MB
VGA
NONE
DVI
NONE
HDMI
NONE
DP
1
miniDP
NONE
Cooler
NONE
Slot bracket
Y Y/N
Bracket size
STANDARD
Used slots
1
Video IN
N Y/N
Video OUT
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?