- Home
- Embedded Boards & Systems
- Embedded Accessories
- KONTRON Embedded Accessories
image shown is a representation only
Active Cooler D354x-S
Supplier:
KONTRON
Matchcode:
D354X-S ACTIVE COOLER
Rutronik No.:
DISACC1223
Unit Pack: 1
MOQ: 40
Packaging: BOX
- Cooling solutio
-
PASSIVE
- Fan connector
-
NONE
- Heatpipe incl.
-
N Y/N
- Mounting
-
SCREWS
- Cassis height
-
1U
- Accessory
-
BACKPLATE
- Socket type
-
ONBOARD
- Cooler material
-
ALUMINIUM
- Matching board
-
D354x-S
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- Supplier Part
- S26361-F5000-C009
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Passive Cooler D354x-S
Packaging:
BOX
SEMI-Heatsink 70x63x34...
package:
1
Packaging:
BOX
15W Passive Cooler for D3713
Packaging:
BOX
Fanless Heatsink D3714
Packaging:
BOX
Passive Cooler f. pITX-APL...
Packaging:
BOX
passive HSP for SOM-7567
Packaging:
BOX
Heat sink AL053 N-series CPU
Packaging:
BOX
Heat sink AL05P N-series CPU
Packaging:
BOX
Heat Sink ROM-7421 4.4W
Packaging:
BOX
Heatsink for 3,5 EKL...
Packaging:
BOX
Previous
Next