Cart

S26361-F5000-C005

FUJITSU S26361-F5000-C005

image shown is a representation only

FUJITSU

Active Cooler D3003-S/D3313-S
Supplier: Fujitsu
Matchcode: D3313-S ACTIVE COOLER
Rutronik No.: DISBOA2009
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
11.56 $
11.56 $

Prices

1 11.56 $
2 11.35 $
4 11.24 $
8 11.14 $
16 10.93 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
BACKPLATE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
34.50 mm
Width
57.76 mm
Length
73.00 mm
Weight
160 g
Matching board
D3313-S
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?