Cart

S26361-F2601-L530

FUJITSU S26361-F2601-L530

image shown is a representation only

FUJITSU

VESA mounting kit for chassis
Supplier: Fujitsu
Matchcode: VESA-MOUNTING KIT
Rutronik No.: DISPER1312
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
41.44 $
41.44 $

Prices

1 41.44 $
2 40.40 $
4 39.71 $
8 38.68 $
10 37.64 $

Parameter

Description 1
VESA
Description 2
Mounting
Description 3
Kit
Description 4
D3003/3313
Description 5
Case
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?