Cart

S26361-F1753-V631

FUJITSU

Fujitsu miniITX EVAL-KIT D3633
Supplier: Fujitsu
Matchcode: D3633-S EVALUATION KIT
Rutronik No.: DISBOA3081
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Form factor
MINI-ITX
System chipset
Intel Q370
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI-D/DP
SATA ports
4
PATA ports
0
SSD connector
M.2
miniPCIe
1HALF/1FUL
USB ports
12
COM ports
2
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
EVAL-KIT
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?