Cart

S26361-D3001-V219

FUJITSU S26361-D3001-V219

image shown is a representation only

FUJITSU

Grafic card AMD Fire Pro W2100
Supplier: Fujitsu
Matchcode: AMD FIRE PRO W2100 LOW PROFILE
Rutronik No.: DISACC1220
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
140.59 $
1,405.90 $

Parameter

Chip manufact.
AMD
Chipset
W2100
Bus type
PCIE 3.0
PCIe slot
X16
Memory size
2048 MB
VGA
NONE
DVI
NONE
HDMI
NONE
DP
2
miniDP
NONE
Cooler
ACTIVE
Slot bracket
Y Y/N
Bracket size
LOW PROFIL
Used slots
1
Video IN
N Y/N
Video OUT
N Y/N
Width
145 mm
Length
65 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?