Cart

RY-18W-K

FUJITSU RY-18W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 18V 1A 2CO THT
Supplier: Fujitsu
Matchcode: RY18WK
Rutronik No.: REL7130
Unit Pack: 100
MOQ: 2000
Packaging: TRAY
On request
1.97 $
3,940.00 $

Parameter

Coil voltage
18 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
1620 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
60 V[DC]
Contact materia
AGPD AU
Length
20.2 mm
Width
9.8 mm
Height
12.5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?