Cart

NA-24W-K

FUJITSU NA-24W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 24V 3A 2FormC THT
Supplier: Fujitsu
Matchcode: NA24WK
Rutronik No.: REL6980
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9222 $
922.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
2880 Ohm
Switch current
2 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AG AU
Length
14.9 mm
Width
7.4 mm
Height
9.7 mm
Technology
THT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?