Cart

NA-12W-K

FUJITSU NA-12W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 2A 2CO THT
Supplier: Fujitsu
Matchcode: NA12WK
Rutronik No.: REL37
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
On request
0.973 $
973.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
1028 Ohm
P(N) coil
140 mW
No. of coils
1
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
AG AU
Length
14.9 mm
Width
7.4 mm
Height
9.7 mm
Technology
THT
Isol. voltage
2.5 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?