Cart

MZ-24HS

FUJITSU MZ-24HS

image shown is a representation only

FUJITSU

SIGNAL RELAY 24V 1A 1CO THT
Supplier: Fujitsu
Matchcode: MZ24HS
Rutronik No.: REL52
Unit Pack: 100
MOQ: 100
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 03/15/2019
2.22 $
222.00 $

Prices

100 2.22 $
200 1.75 $
300 1.66 $
400 1.63 $
700 1.60 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
2800 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
60 V[DC]
Contact materia
AGPD AU
Length
15.4 mm
Width
11.4 mm
Height
11 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?