Cart

MBH7BLZ01-S3B-1

FUJITSU MBH7BLZ01-S3B-1

image shown is a representation only

FUJITSU

MBH7BLZ01 BLE no Annte s110 7.0
Supplier: Fujitsu
Matchcode: MBH7BLZ01-109003-SAMPLE
Rutronik No.: BTOOTH1199
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/15/2015
30.68 $
30.68 $

Prices

1 30.68 $
2 30.45 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
2.1 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
Finland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?