Cart

MB90F543GSPFR-GE1

FUJITSU MB90F543GSPFR-GE1

image shown is a representation only

FUJITSU

MB90 128K QFP100 105°C
Supplier: Fujitsu
Matchcode: MB90F543GSPFR-GE1
Rutronik No.: ICMCU16551
Unit Pack: 1
MOQ: 66
package: QFP100
Packaging: TRAY
Soon available
On request
On request

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
6000 Byte
Digital I/O
81 pins
Package
QFP100
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
16 MHz
SPI No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?