Cart

MB85AS4MTPF-ES-BCE1

FUJITSU MB85AS4MTPF-ES-BCE1

image shown is a representation only

FUJITSU

ReRAM SPI 512x8 SOP8 1.65V 85°C
Supplier: Fujitsu
Matchcode: MB85AS4MTPF-ES-BCE1
Rutronik No.: ICPROM10234
Unit Pack: 1
MOQ: 500
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
SPI
Density
4K bit
Organisation
512x8
U(cc)min
1.65 V
U(cc)max
3.6 V
Permis.T(A)min
5.5 °C
Permis.T(A)max
85 °C
Read/write cycl
-40
Automotive
NO
Package
SOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423290000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?