Cart

LZ-12H

FUJITSU LZ-12H

image shown is a representation only

FUJITSU

POWER RELAY 12V 5A 1CO THT
Supplier: Fujitsu
Matchcode: LZ12H
Rutronik No.: REL150
Unit Pack: 50
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
855.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
320 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
450 mW
No. of coils
1
Contact materia
AGAU
Length
21.4 mm
Width
16.4 mm
Height
14.8 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?