Cart

JV-5S-KS

FUJITSU JV-5S-KS

image shown is a representation only

FUJITSU

POWERRELAY 5V 10A 1NO THT 250mW
Supplier: Fujitsu
Matchcode: JV5SKS
Rutronik No.: REL7515
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6738 $
16.85 $

Prices

25 0.6738 $
200 0.6562 $
500 0.6386 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
100 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
250 mW
No. of coils
1
Contact materia
AgSnO2AU
Length
17.5 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?