Cart

JV-24S-KT

FUJITSU JV-24S-KT

image shown is a representation only

FUJITSU

POWER RELAY 24V 5A 1NO THT
Supplier: Fujitsu
Matchcode: JV24SKT
Rutronik No.: REL60
Unit Pack: 25
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7828 $
391.40 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2880 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
SILVER
Length
17.5 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?