Cart

JV-12S-KS

FUJITSU JV-12S-KS

image shown is a representation only

FUJITSU

POWER RELAY 12V 10A THT 1NO
Supplier: Fujitsu
Matchcode: JV12SKS
Rutronik No.: REL7989
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.987 $
24.68 $

Prices

25 0.987 $
200 0.962 $
500 0.935 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
576 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
250 mW
Contact materia
AgSnO2
Length
17.5 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?