Cart

JS-5N-K

FUJITSU JS-5N-K

image shown is a representation only

FUJITSU

POWER RELAY 5V 8A 1CO THT
Supplier: Fujitsu
Matchcode: JS5NK
Rutronik No.: REL5053
Unit Pack: 20
MOQ: 400
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.28 $
512.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
112 Ohm
P(N) coil
225 mW
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AGSNO AU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?