Cart

JS-5M-K

FUJITSU JS-5M-K

image shown is a representation only

FUJITSU

POWER RELAY 5V 10A 1NO THT
Supplier: Fujitsu
Matchcode: JS5MK
Rutronik No.: REL4554
Unit Pack: 20
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.62 $
648.00 $

Prices

400 1.62 $
500 1.59 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
112 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
225 mW
Contact materia
AGCDO AU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?