Cart

JS-24MN-KT

FUJITSU JS-24MN-KT

image shown is a representation only

FUJITSU

POWER RELAY 24V 8A 1NO THT
Supplier: Fujitsu
Matchcode: JS24MNKT
Rutronik No.: REL6095
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
1.52 $
30.40 $

Prices

20 1.52 $
60 1.48 $
160 1.43 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2350 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
245 mW
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?