Cart

JS-24K-V3

FUJITSU JS-24K-V3

image shown is a representation only

FUJITSU

POWER RELAY 24V 8A 1CO THT
Supplier: Fujitsu
Matchcode: JS24KV3
Rutronik No.: REL3663
Unit Pack: 20
MOQ: 400
package: TUBE
Packaging: TUBE
On request
1.48 $
592.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
245 mW
Package
TUBE
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
150 V[DC]
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?