Cart

JS-18-K

FUJITSU JS-18-K

image shown is a representation only

FUJITSU

POWER RELAY 18V 8A 1CO
Supplier: Fujitsu
Matchcode: JS18K
Rutronik No.: REL7939
Unit Pack: 20
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
480.00 $

Prices

400 1.20 $
500 1.16 $

Parameter

Coil type
MONOSTABLE
Coil voltage
18 V
Chg.over
1
Coil resistance
1455 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
225 mW
No. of coils
1
Contact materia
AGCDO AU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Approvals
UL VDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?