Cart

JS-18-K-V3

FUJITSU JS-18-K-V3

image shown is a representation only

FUJITSU

POWER RELAY 18V 8A ULTRASCHALL
Supplier: Fujitsu
Matchcode: JS18KV3
Rutronik No.: REL4952
Unit Pack: 20
MOQ: 20
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.17 $
43.40 $

Prices

20 2.17 $
40 1.70 $
80 1.62 $
140 1.58 $
260 1.56 $

Parameter

Coil voltage
18 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1455 Ohm
P(N) coil
225 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AGCDO AU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?