Cart

JS-12-F-K

FUJITSU JS-12-F-K

image shown is a representation only

FUJITSU

POWER RELAY 12V 10A 1CO THT
Supplier: Fujitsu
Matchcode: JS12FK
Rutronik No.: REL7439
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7206 $
14.41 $

Prices

20 0.7206 $
200 0.7018 $
500 0.683 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
660 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
220 mW
Contact materia
AGNIAU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?