Cart

FTR-P3CN012W106

FUJITSU FTR-P3CN012W106

image shown is a representation only

FUJITSU

Automotive 1CO 25A 12V THT
Supplier: Fujitsu
Matchcode: FTRP3CN012W106
Rutronik No.: REL8430
Unit Pack: 1
MOQ: 1920
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.1308 $
2,171.14 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
240 Ohm
Switch current
35 A
Switch volt[DC]
16 V[DC]
No. of coils
1
Contact materia
AgSnO
Length
17.4 mm
Width
7.2 mm
Height
13.5 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
CERTIFICAT
Customs Tariff No.
85364110900
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?